Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP3232DZR150M51
Manufacturer Part #:

IHLP3232DZER150M51

Manufacturer:

Description:
Fixed Inductors 15uH 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 15 uH
Tolerance: 20 %
Maximum DC Current: 3.6 A
Maximum DC Resistance: 66.34 mOhms
Operating Temperature Range: - 55 C to + 155 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 3232
Case Length: 8.79 mm
Case Width: 8.26 mm
Case Height: 4 mm
Packaging: Reel
Product: Power Inductors
Series: IHLP-3232DZ-51
Test Frequency: 100 kHz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SI7461DP-T1-GE3 MOSFET 15,111
24LC16BT-I/OT EEPROM 7,882
IHLP3232DZER330M11 Fixed Inductors 5,052
MAX3483CSA+ RS-422/RS-485 Interface IC 1,778
IHLP4040DZER470M11 Fixed Inductors 3,026
WSK06125L000FEA Current Sense Resistors - SMD 8,924
BLM18KG601SN1D EMI Filter Beads, Chips & Arrays 106,077
GRM21AR72A224KAC5L Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,744
IHLP3232DZER4R7M11 Fixed Inductors 1,621
IHLP3232DZER100M51 Fixed Inductors 1,831
Real Time Availability
Stock:
0

On Order: 500 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.50
  10: $1.37
  100: $1.12
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $1.00
  1,000: $0.89
  2,500: $0.80
  5,000: $0.77
  10,000: $0.67
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 194075389 114541104 155314089 129527177 177705011 117653647 122740374 185831020 180591205 133896072