|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP3232DZR100M51
Manufacturer Part #:

IHLP3232DZER100M51

Manufacturer:

Description:
Fixed Inductors 10uH 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 10 uH
Tolerance: 20 %
Maximum DC Current: 5.2 A
Maximum DC Resistance: 53.5 mOhms
Operating Temperature Range: - 55 C to + 155 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 3232
Case Length: 8.79 mm
Case Width: 8.26 mm
Case Height: 4 mm
Packaging: Reel
Product: Power Inductors
Series: IHLP-3232DZ-51
Test Frequency: 100 kHz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SI7461DP-T1-GE3 MOSFET 12,107
EmQ-i2506 Computer-On-Modules - COM 47
FZT851TA Bipolar Transistors - BJT 3,614
12061C474KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,580
TPSD107K010R0100 Tantalum Capacitors - Solid SMD 15,805
ADM3485ARZ RS-422/RS-485 Interface IC 2,041
AP7313-33SRG-7 LDO Voltage Regulators 17,661
B240A-13-F Schottky Diodes & Rectifiers 42,064
IHLP2020CZER1R5M11 Fixed Inductors 2,779
IHLP3232DZER4R7M11 Fixed Inductors 289
Real Time Availability
Stock:
0

On Order: 500 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.32
  10: $1.20
  100: $0.989
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.86
  1,000: $0.77
  2,500: $0.68
  5,000: $0.66
  10,000: $0.58
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

180591205 114541104 155314089 177705011 114556674 117653647 157506949 161858062 185831020 122740374 158907740 194075389 129527177