Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP3232DZER100M0
Manufacturer Part #:

IHLP3232DZER100M01

Manufacturer:

Description:
Fixed Inductors 10uH 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 10 uH
Tolerance: 20 %
Maximum DC Current: 9 A
Maximum DC Resistance: 59.9 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 15 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 3232
Case Length: 8.64 mm
Case Width: 8.18 mm
Case Height: 4 mm
Packaging: Reel
Product: Power Inductors
Series: IHLP-3232DZ-01
Factory Pack Quantity: 500
Test Frequency: 100 kHz
Type: Low Profile, High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC18F46K80-I/PT 8-bit Microcontrollers - MCU 7,812
MAX6126AASA25+ Voltage References 2,175
SI7615ADN-T1-GE3 MOSFET 74,813
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 76,298
85305-0232 RF Connectors / Coaxial Connectors 3,844
LSM330TR IMUs - Inertial Measurement Units 3,495
AD8629ARMZ-REEL Precision Amplifiers 5,322
RLB0914-101KL Fixed Inductors 5,312
IHLP3232DZER220M11 Fixed Inductors 500
IHLP3232DZER4R7M01 Fixed Inductors 688
Real Time Availability
Stock:
0

On Order: 3285 View Delivery Dates  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.33
  10: $1.12
  100: $0.925
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.697
  1,000: $0.662
  2,500: $0.656
  5,000: $0.615
  10,000: $0.574
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

194331625 111070416 184479124 139224919 180591205 103847616 113299761 140562796 102255484 139913963 117653647 129527177 173293662 114541104 117487596 161858062 177705011 194075389 185831020