|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP3232CZERR82M1
Manufacturer Part #:

IHLP3232CZERR82M11

Manufacturer:

Description:
Fixed Inductors .82uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 820 nH
Tolerance: 20 %
Maximum DC Current: 15 A
Maximum DC Resistance: 4.55 mOhms
Operating Temperature Range: - 55 C to + 125 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 3232
Length: 8.64 mm
Width: 8.18 mm
Height: 3 mm
Series: IHLP-3232CZ-11
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0157004.DRT Surface Mount Fuses 1,347
IHLP4040DZER1R5M01 Fixed Inductors 501
BAV70WT1G Diodes - General Purpose, Power, Switching 69,185
IHLP3232CZER1R5M11 Fixed Inductors 1,040
SB580 Schottky Diodes & Rectifiers 3,209
IHLP4040DZER1R8M11 Fixed Inductors 2,682
IHLP3232DZER1R0M11 Fixed Inductors 761
IHLP3232DZER2R2M5A Fixed Inductors 460
SRU1048-1R5Y Fixed Inductors 510
HPC104N-1R0MTR Fixed Inductors 394
Real Time Availability
Stock:
665 Can Ship Immediately

On Order:
0

Factory Lead-Time:
38 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.35
10:
$1.11
100:
$0.921
500:
$0.769
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.741
$0.703
$0.636
$0.598
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

141604798 111070416 184479124 103847616 180591205 113299761 117487596 185831020 117653647 161858062 114541104 129527177 177705011 191026361 194075389 114556674 157506949