|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP3232CZERR68M1
Manufacturer Part #:

IHLP3232CZERR68M11

Manufacturer:

Description:
Fixed Inductors .68uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 680 nH
Tolerance: 20 %
Maximum DC Current: 15.2 A
Maximum DC Resistance: 3.73 mOhms
Operating Temperature Range: - 55 C to + 125 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 3232
Length: 8.64 mm
Width: 8.18 mm
Height: 3 mm
Series: IHLP-3232CZ-11
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IHLP2020CZER1R5M11 Fixed Inductors 2,363
IHLP2020CZER3R3M01 Fixed Inductors 1,893
IHLP4040DZER150M11 Fixed Inductors 707
IHLP4040DZER1R0M01 Fixed Inductors 1,160
IHLP4040DZER4R7M11 Fixed Inductors 1,417
IHLP4040DZER330M11 Fixed Inductors 3,487
IHLP2525CZER1R0M11 Fixed Inductors 2,035
IHLP4040DZER150M5A Fixed Inductors 617
Real Time Availability
Stock:
1,874 Can Ship Immediately

On Order:
0

Factory Lead-Time:
38 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.35
10:
$1.11
100:
$0.921
500:
$0.769
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.741
$0.703
$0.636
$0.598
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

141604798 111070416 184479124 180591205 103847616 113299761 117487596 129527177 177705011 191026361 114556674 117653647 185831020 157506949 161858062 194075389 114541104