|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP3232CZERR33M1
Manufacturer Part #:

IHLP3232CZERR33M11

Manufacturer:

Description:
Fixed Inductors .33uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 330 nH
Tolerance: 20 %
Maximum DC Current: 18 A
Maximum DC Resistance: 2.22 mOhms
Operating Temperature Range: - 55 C to + 125 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 3232
Length: 8.64 mm
Width: 8.18 mm
Height: 3 mm
Series: IHLP-3232CZ-11
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 90,380
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 49,054
GRM32ER61C476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,880
5015 Circuit Board Hardware - PCB 149,601
OPA445AU Operational Amplifiers - Op Amps 813
MAX3232CUE+ RS-232 Interface IC 1,939
MBRS340T3G Schottky Diodes & Rectifiers 38,857
NUP2201MR6T1G TVS Diode Arrays 48,873
08055D105MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,213
Real Time Availability
Stock:
596 Can Ship Immediately

On Order:
0

Factory Lead-Time:
38 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.35
10:
$1.11
100:
$0.921
500:
$0.769
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.741
$0.703
$0.636
$0.598
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

194331625 141604798 111070416 184479124 139224919 103847616 180591205 113299761 140562796 102255484 117487596 114541104 161858062 194075389 114556674 185831020 191026361 117653647 129527177 177705011 157506949