|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP3232CZERR22M1
Manufacturer Part #:

IHLP3232CZERR22M11

Manufacturer:

Description:
Fixed Inductors .22uH 20%
Mouser Online Catalog Page 1,318, Mouser Online Catalog
PDF Page 1,318, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 220 nH
Tolerance: 20 %
Maximum DC Current: 24 A
Maximum DC Resistance: 1.51 mOhms
Operating Temperature Range: - 55 C to + 125 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 3232
Case Length: 8.64 mm
Case Width: 8.18 mm
Case Height: 3 mm
Packaging: Reel
Product: Power Inductors
Series: IHLP-3232CZ-11
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
28 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.35
10:
$1.11
100:
$0.921
500:
$0.769
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.741
$0.703
$0.636
$0.598
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

141604798 111070416 184479124 113299761 180591205 103847616 117487596 114556674 185831020 114541104 158907740 177705011 191026361 194075389 117653647 161858062