|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP3232CZER8R2M1
Manufacturer Part #:

IHLP3232CZER8R2M11

Manufacturer:

Description:
Fixed Inductors 8.2uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 8.2 uH
Tolerance: 20 %
Maximum DC Current: 4.2 A
Maximum DC Resistance: 43.6 mOhms
Operating Temperature Range: - 55 C to + 125 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 3232
Length: 8.64 mm
Width: 8.18 mm
Height: 3 mm
Series: IHLP-3232CZ-11
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
38 Weeks


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
Reel of 1000
$0.639
$0.608
$0.572
$0.541

To add to a project, please Log In.

141604798 111070416 184479124 103847616 180591205 113299761 117653647 161858062 185831020 194075389 114556674 191026361 114541104 177705011