|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP3232CZER6R8M1
Manufacturer Part #:

IHLP3232CZER6R8M11

Manufacturer:

Description:
Fixed Inductors 6.8uH 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 6.8 uH
Tolerance: 20 %
Maximum DC Current: 5 A
Maximum DC Resistance: 35.3 mOhms
Operating Temperature Range: - 55 C to + 125 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 3232
Case Length: 8.64 mm
Case Width: 8.18 mm
Case Height: 3 mm
Packaging: Reel
Product: Power Inductors
Series: IHLP-3232CZ-11
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B340A-13-F Schottky Diodes & Rectifiers 188,999
205089-1 D-Sub Contacts 99,306
KMS231GLFS Tactile Switches 11,467
CN113-230-0001VE Standard Card Edge Connectors 479
NCP382HD05AAR2G Power Switch ICs - Power Distribution 2,977
MUSBD111M1 USB Connectors 92
DF33-3P-3.3DSA(24) Board to Board & Mezzanine Connectors 1,438
LQP15MN2N4W02D Fixed Inductors 8,404
IHLP3232CZER330M11 Fixed Inductors 1,013
MMA7455LT Accelerometers 525
Real Time Availability
Stock:
0

On Order: 4000 View Delivery Dates  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.38
  10: $1.14
  100: $0.951
  500: $0.66
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.641
  2,000: $0.619
  5,000: $0.61
  10,000: $0.541
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

194331625 141604798 111070416 184479124 139224919 180591205 103847616 113299761 140562796 102255484 114541104 161858062 194075389 157506949 117653647 129527177 177705011 114556674 158907740 185831020 191026361