Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP3232CZER2R2M1
Manufacturer Part #:

IHLP3232CZER2R2M11

Manufacturer:

Description: Fixed Inductors 2.2uH 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 2.2 uH
Tolerance: 20 %
Maximum DC Current: 10.4 A
Maximum DC Resistance: 14.7 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 30 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 3232
Case Length: 8.64 mm
Case Width: 8.18 mm
Case Height: 3 mm
Packaging: Reel
Product: Low Profile Inductors
Series: IHLP-3232CZ-11
Factory Pack Quantity: 1000
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,356 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.38
  10: $1.14
  100: $0.951
  500: $0.66
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.639
  2,000: $0.608
  5,000: $0.572
  10,000: $0.541
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USB-MSP430-FPA-STD
Programmers - Processor Based FlashPro430 STD FOR ...
Elprotronic
1: $299.00
TPS53319DQPT
Voltage Regulators - Switching Regulators 14A SD R ...
Texas Instruments
1: $8.66
LMK212BJ226MG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT X5R 0 ...
Taiyo Yuden
1: $0.53
DM3AT-SF-PEJM5
Memory Card Connectors R/A SMT MICROSD CON PUSH-PU ...
Hirose Connector
1: $2.52
MMA8451QT
Accelerometers LOW G 3-AXIS 14BT EX VLT
Freescale Semiconductor
1: $1.66
ZX62-B-5PA(11)
USB Connectors MICRO B RECEPT RA SMT BTTM MNT
Hirose Connector
1: $0.86
ZX62-AB-5PA(11)
USB Connectors MICRO AB RECEPT RA SMT BTTM MNT
Hirose Connector
1: $0.92
47272-0001
HDMI, Displayport & DVI Connectors .5MM RA SMT RCP ...
Molex
1: $5.30
Si7020-A10-GM
Board Mount Humidity Sensors Digital RH (+/-3%) & ...
Silicon Labs
1: $3.48
1367073-1
I/O Connectors SFP 20P SMT ASSY
TE Connectivity / AMP
1: $1.44
292303-1
USB Connectors 4P 'A' RECEPTACLE
TE Connectivity / AMP
1: $1.09
AT86RF233-ZU
RF Transceiver 2.4GHz ZigBee Transceiver
Atmel
1: $5.32
BLM15PD300SN1D
EMI Filter Beads, Chips & Arrays 0402 30ohms
Murata Electronics
1: $0.13
BLM18PG330SN1D
EMI Filter Beads, Chips & Arrays 0603 33 OHM
Murata Electronics
1: $0.11
TPS54611PWP
Voltage Regulators - Switching Regulators Lo-In Vo ...
Texas Instruments
1: $8.37
RK73H1JTTD8250F
Thick Film Resistors - SMD 1/10watts 825ohms 1%
KOA Speer
1: $0.10
RK73H1ETTP9092F
Thick Film Resistors - SMD 1/16watts 90.9Kohms
KOA Speer
1: $0.10
T520D108M2R5ATE015
Tantalum Capacitors - Polymer SMD 2.5 volts 1000uF ...
Kemet
1: $3.89
LMZ31710RVQT
Voltage Regulators - Switching Regulators 10A Powe ...
Texas Instruments
1: $20.37
SN74LVC2244APWR
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1250: $0.24

194331625 141604798 111070416 184479124 139224919 180591205 103847616 113299761 140562796 102255484 117487596 161858062 194075389 114541104 129527177 177705011 191026361 117653647 185831020