|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP3232CZER220M1
Manufacturer Part #:

IHLP3232CZER220M11

Manufacturer:

Description:
Fixed Inductors 22uH 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 22 uH
Tolerance: 20 %
Maximum DC Current: 2.8 A
Maximum DC Resistance: 123 mOhms
Operating Temperature Range: - 55 C to + 125 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 3232
Case Length: 8.64 mm
Case Width: 8.18 mm
Case Height: 3 mm
Packaging: Reel
Product: Power Inductors
Series: IHLP-3232CZ-11
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AR1100-I/SS Touch Screen Controllers 2,743
CSTCE12M0G55Z-R0 Resonators 7,576
171826-4 Headers & Wire Housings 21,305
IHLP2525CZER3R3M11 Fixed Inductors 3,739
IHLP2525CZERR22M01 Fixed Inductors 4,010
DF14-30P-1.25H(55) Headers & Wire Housings 920
0805L075WR Resettable Fuses - PPTC 1,014
SKRTLBE010 Tactile Switches 6,253
ADA4077-2ARMZ Precision Amplifiers 246
NRS5040T100MMGJV Fixed Inductors 2,279
Real Time Availability
Stock:
346 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.41
  10: $1.95
  100: $1.62
  500: $1.10
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.06
  2,000: $1.03
  5,000: $0.976
  10,000: $0.909
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

194331625 141604798 111070416 184479124 139224919 180591205 103847616 113299761 140562796 102255484 117653647 129527177 177705011 114541104 161858062 191026361 194075389 114556674 158907740 185831020 157506949