|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP3232CZER1R5M1
Manufacturer Part #:

IHLP3232CZER1R5M11

Manufacturer:

Description:
Fixed Inductors 1.5uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 1.5 uH
Tolerance: 20 %
Maximum DC Current: 11.3 A
Maximum DC Resistance: 8.29 mOhms
Operating Temperature Range: - 55 C to + 125 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 3232
Length: 8.64 mm
Width: 8.18 mm
Height: 3 mm
Series: IHLP-3232CZ-11
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1206L012WR Resettable Fuses - PPTC 32,092
SP4020-01FTG-C TVS Diode Arrays 9,691
HX5004NLT Transformers Audio & Signal 443
P0353NLT Common Mode Filters / Chokes 1,013
P0420NLT Common Mode Filters / Chokes 1,365
FAN23SV06PMPX Voltage Regulators - Switching Regulators 2,575
VOM617A-4T Transistor Output Optocouplers 3,508
LQW18AN56NG00D Fixed Inductors 3,912
IHLP3232DZER2R2M5A Fixed Inductors 460
Real Time Availability
Stock:
1,040 Can Ship Immediately

On Order:
0

Factory Lead-Time:
38 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.41
10:
$1.16
100:
$0.97
500:
$0.673
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.639
$0.608
$0.572
$0.541
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

194331625 141604798 111070416 184479124 139224919 103847616 180591205 113299761 140562796 102255484 117487596 114541104 129527177 177705011 114556674 157506949 191026361 117653647 161858062 185831020 194075389