Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP3232CZER1R0M1
Manufacturer Part #:

IHLP3232CZER1R0M11

Manufacturer:

Description:
Fixed Inductors 1uH 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 1 uH
Tolerance: 20 %
Maximum DC Current: 14.8 A
Maximum DC Resistance: 6.07 mOhms
Operating Temperature Range: - 55 C to + 125 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 3232
Case Length: 8.64 mm
Case Width: 8.18 mm
Case Height: 3 mm
Packaging: Reel
Product: Power Inductors
Series: IHLP-3232CZ-11
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CSD86330Q3D MOSFET 23,013
GCM32ER71E106KA57L Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,061
ACM1211-701-2PL-TL01 Common Mode Filters / Chokes 8,942
TPD2E001DZDR ESD Suppressors 7,848
C0603C105K3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 121,997
B59830C0130A070 Thermistors - PTC 1,060
TPS40304DRCT Switching Controllers 1,322
IHLP3232CZER3R3M01 Fixed Inductors 885
CGJ6M4X7R2H473K200AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 304
Real Time Availability
Stock:
0

On Order: 990 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.38
  10: $1.14
  100: $0.951
  500: $0.66
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.639
  2,000: $0.608
  5,000: $0.572
  10,000: $0.541
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

194331625 141604798 111070416 184479124 139224919 103847616 180591205 113299761 140562796 102255484 117487596 114541104 161858062 194075389 117653647 129527177 177705011 185831020 191026361