|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP3232CZER150M1
Manufacturer Part #:

IHLP3232CZER150M11

Manufacturer:

Description:
Fixed Inductors 15uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 15 uH
Tolerance: 20 %
Maximum DC Current: 3.8 A
Maximum DC Resistance: 85.3 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 11 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 3232
Length: 8.64 mm
Width: 8.18 mm
Height: 3 mm
Series: IHLP-3232CZ-11
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 1000
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LFE5UM-45F-VERSA-EVN Programmable Logic IC Development Tools 62
1473005-1 DIMM Connectors 4,063
ADXL312ACPZ Accelerometers 596
IHLP4040DZER5R6M01 Fixed Inductors 1,459
L78L33ACUTR Linear Voltage Regulators 7,551
AD5724RBREZ Digital to Analog Converters - DAC 276
TLV431BQDBZR Voltage References 7,108
TPS2557DRBR Power Switch ICs - Power Distribution 2,259
IHLP2020CZER1R5M11 Fixed Inductors 2,323
IHLP2020CZER3R3M01 Fixed Inductors 1,893
Real Time Availability
Stock:
1,431 Can Ship Immediately

On Order:
0

Factory Lead-Time:
38 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.80
10:
$1.35
100:
$1.17
500:
$1.04
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.72
$0.698
$0.675
$0.653
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

141604798 111070416 184479124 103847616 180591205 113299761 133896072 185831020 117653647 161858062 194075389 114541104 129527177 177705011 191026361 114556674 157506949