|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP3232CZER100M1
Manufacturer Part #:

IHLP3232CZER100M11

Manufacturer:

Description:
Fixed Inductors 10uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 10 uH
Tolerance: 20 %
Maximum DC Current: 3.8 A
Maximum DC Resistance: 51.5 mOhms
Operating Temperature Range: - 55 C to + 125 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 3232
Length: 8.64 mm
Width: 8.18 mm
Height: 3 mm
Series: IHLP-3232CZ-11
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BNO055 IMUs - Inertial Measurement Units 3,956
ADM2481BRWZ RS-422/RS-485 Interface IC 1,455
GRM31CR61C226ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,147
ISR3SAD200 Pushbutton Switches 629
04023D103KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 63,228
TLC274CDR Precision Amplifiers 6,991
EEE-FT1V101AP Aluminum Electrolytic Capacitors - SMD 27,505
LTST-S326GYKT Standard LEDs - SMD 6,167
Real Time Availability
Stock:
180 Can Ship Immediately

On Order:

Factory Lead-Time:
38 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.41
10:
$1.16
100:
$0.97
500:
$0.673
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.639
$0.608
$0.572
$0.541
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

141604798 111070416 184479124 103847616 180591205 113299761 129527177 157506949 161858062 194075389 114541104 114556674 117653647 185831020 177705011 191026361