|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP2525CZRR82M5A
Manufacturer Part #:

IHLP2525CZERR82M5A

Manufacturer:

Description:
Fixed Inductors .82uH 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 820 nH
Tolerance: 20 %
Maximum DC Current: 16.8 A
Maximum DC Resistance: 7.22 mOhms
Operating Temperature Range: - 55 C to + 155 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 2525 (6363 metric)
Case Length: 6.86 mm
Case Width: 6.47 mm
Case Height: 3 mm
Packaging: Reel
Product: Power Inductors
Series: IHLP-2525CZ-5A
Test Frequency: 100 kHz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.53
  10: $2.05
  100: $1.70
  500: $1.37
  1,000: $1.22
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.13
  4,000: $1.07
  8,000: $1.01
  12,000: $0.94
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

180591205 114556674 117653647 129405204 135563163 153679055 160572861 185831020 189654536 119521819 137874187 140171998 150646973 158907740 161858062 175701397 188314588 194075389 114541104 124453219 139339470 177705011 194352642 118405746 151578243 165967662