|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP2525CZRR47M5A
Manufacturer Part #:

IHLP2525CZERR47M5A

Manufacturer:

Description:
Fixed Inductors .47uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 470 nH
Tolerance: 20 %
Maximum DC Current: 14 A
Maximum DC Resistance: 4.14 mOhms
Operating Temperature Range: - 55 C to + 155 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 2525 (6363 metric)
Length: 6.86 mm
Width: 6.47 mm
Height: 3 mm
Series: IHLP-2525CZ-5A
Packaging: Reel
Product: Power Inductors
Test Frequency: 100 kHz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IHLP2525CZER100M11 Fixed Inductors 829
IHLP2525CZER220M11 Fixed Inductors 7,167
IHLP2525CZERR20M01 Fixed Inductors 3,199
SLF10145T-220M1R9-PF Fixed Inductors 2,959
IHLP2525CZER1R0M11 Fixed Inductors 2,035
IHLP2525CZER2R2M11 Fixed Inductors 3,936
IHLP2525CZER1R0M5A Fixed Inductors 2,543
IHLP2525CZER2R2M51 Fixed Inductors 1,639
IHLP2525CZRZ4R7ML1 Fixed Inductors 1,653
IHLP2525CZER220M51 Fixed Inductors 909
Real Time Availability
Stock:
1,517 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.06
10:
$1.88
100:
$1.54
500:
$1.37
$1.22
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$1.07
$1.03
$0.90
$0.87
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

180591205 117487596 129527177 114556674 135563163 157506949 185831020 189654536 118405746 119521819 139339470 140171998 188314588 114541104 124453219 137874187 150646973 161858062 175701397 194075389 194352642 117653647 129405204 151578243 153679055 160572861 165967662 177705011