Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP2525CZR6R8M5A
Manufacturer Part #:

IHLP2525CZER6R8M5A

Manufacturer:

Description:
Fixed Inductors 6.8uH 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 6.8 uH
Tolerance: 20 %
Maximum DC Current: 4.4 A
Maximum DC Resistance: 57.6 mOhms
Operating Temperature Range: - 55 C to + 155 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 2525 (6363 metric)
Case Length: 6.86 mm
Case Width: 6.47 mm
Case Height: 3 mm
Packaging: Reel
Product: Power Inductors
Series: IHLP-2525CZ-5A
Test Frequency: 100 kHz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32DR71E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 212,134
TMK325B7226MM-TR Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,503
SS2PH10HM3/84A Schottky Diodes & Rectifiers 41,365
IHLP2525CZER100M5A Fixed Inductors 1,970
IHLP2525CZER150M5A Fixed Inductors 2,190
IHLP2525CZER220M5A Fixed Inductors 3,955
IHLP2525CZER2R2M5A Fixed Inductors 1,479
IHLP2525CZER1R0M5A Fixed Inductors 324
IHLP2525CZER3R3M5A Fixed Inductors 419
74HCT1G08GW-Q100,1 Logic Gates 2,733
Real Time Availability
Stock:
0

On Order: 2000 View Delivery Dates  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.41
  10: $2.20
  100: $1.80
  500: $1.60
  1,000: $1.43
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.28
  4,000: $1.23
  8,000: $1.08
  12,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

180591205 129527177 114541104 124453219 135563163 137874187 150646973 161858062 175701397 194075389 194352642 118405746 119521819 139339470 140171998 188314588 117653647 129405204 151578243 153679055 160572861 165967662 177705011 185831020 189654536