|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP2525CZR3R3M5A
Manufacturer Part #:

IHLP2525CZER3R3M5A

Manufacturer:

Description:
Fixed Inductors 3.3uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 3.3 uH
Tolerance: 20 %
Maximum DC Current: 8.3 A
Maximum DC Resistance: 28.4 mOhms
Operating Temperature Range: - 55 C to + 155 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 2525 (6363 metric)
Length: 6.86 mm
Width: 6.47 mm
Height: 3 mm
Series: IHLP-2525CZ-5A
Packaging: Reel
Product: Power Inductors
Test Frequency: 100 kHz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IHLP2525CZER100M11 Fixed Inductors 819
IHLP2525CZER220M11 Fixed Inductors 7,156
IHLP2525CZER2R2M11 Fixed Inductors 3,936
IHLP2525CZER3R3M11 Fixed Inductors 3,002
IHLP2525CZER6R8M11 Fixed Inductors 2,618
IHLP2525CZER4R7M11 Fixed Inductors 2,595
IHLP2525CZER100MA1 Fixed Inductors 1,287
IHLP2525CZER1R0M51 Fixed Inductors 1,172
IHLP2525CZER2R2M5A Fixed Inductors 1,089
IHLP2525CZER6R8M51 Fixed Inductors 1,014
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.53
10:
$2.05
100:
$1.70
500:
$1.37
$1.22
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$1.13
$1.07
$1.01
$0.94
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

180591205 117653647 135563163 137874187 153679055 160572861 161858062 175701397 185831020 194075389 114541104 124453219 129405204 139339470 165967662 177705011 194352642 118405746 151578243 188314588 114556674 119521819 140171998 150646973 189654536