Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP2525CZR1R5M5A
Manufacturer Part #:

IHLP2525CZER1R5M5A

Manufacturer:

Description:
Fixed Inductors 1.5uH 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Product: Power Inductors
Inductance: 1.5 uH
Tolerance: 20 %
Maximum DC Resistance: 425 mOhms
Operating Temperature Range: - 55 C to + 155 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 2525 (6363 metric)
Case Length: 6.86 mm
Case Width: 6.47 mm
Case Height: 3 mm
Packaging: Reel
Series: IHLP-2525CZ-5A
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,733 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.02
  10: $1.84
  100: $1.51
  500: $1.34
  1,000: $1.20
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.07
  4,000: $1.03
  8,000: $0.90
  12,000: $0.87
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

180591205 129527177 114541104 124453219 135563163 139339470 194352642 117653647 129405204 140171998 153679055 160572861 185831020 189654536 118405746 119521819 137874187 150646973 151578243 161858062 175701397 188314588 194075389 165967662 177705011