|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP2525CZR1R0M5A
Manufacturer Part #:

IHLP2525CZER1R0M5A

Manufacturer:

Description:
Fixed Inductors 1uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 1 uH
Tolerance: 20 %
Maximum DC Current: 13 A
Maximum DC Resistance: 8.45 mOhms
Operating Temperature Range: - 55 C to + 155 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 2525 (6363 metric)
Length: 6.86 mm
Width: 6.47 mm
Height: 3 mm
Series: IHLP-2525CZ-5A
Packaging: Reel
Product: Power Inductors
Test Frequency: 100 kHz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 84,918
MAX999EUK+T Analog Comparators 4,848
SUM110P06-07L-E3 MOSFET 15,326
GCM32ER71H475KA55L Multilayer Ceramic Capacitors MLCC - SMD/SMT 26,471
EEH-ZC1V680XP Aluminum Organic Polymer Capacitors 1,134
IHLP2525CZER1R0M51 Fixed Inductors 1,172
EEE-TG1J470P Aluminum Electrolytic Capacitors - SMD 1,340
BUK9Y41-80E,115 MOSFET 900
IHLP2525CZER100M5A Fixed Inductors 1,746
SQJ858AEP-T1-GE3 MOSFET 524
Real Time Availability
Stock:
2,443 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.02
10:
$1.84
100:
$1.51
500:
$1.34
$1.20
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$1.12
$1.08
$1.04
$0.87
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

180591205 117487596 129527177 118405746 151578243 188314588 114556674 119521819 140171998 150646973 175701397 189654536 117653647 135563163 137874187 153679055 157506949 160572861 161858062 185831020 194075389 114541104 124453219 129405204 139339470 165967662 177705011 194352642