|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP2525CZR100M5A
Manufacturer Part #:

IHLP2525CZER100M5A

Manufacturer:

Description:
Fixed Inductors 10uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 10 uH
Tolerance: 20 %
Maximum DC Current: 2.9 A
Maximum DC Resistance: 76.9 mOhms
Operating Temperature Range: - 55 C to + 155 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 2525 (6363 metric)
Length: 6.86 mm
Width: 6.47 mm
Height: 3 mm
Series: IHLP-2525CZ-5A
Packaging: Reel
Product: Power Inductors
Test Frequency: 100 kHz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IHLP2525CZER1R0M11 Fixed Inductors 2,035
IHLP2525CZER4R7M8A Fixed Inductors 2,118
IHLP2525CZER1R0M5A Fixed Inductors 2,548
IHLP2525CZER220M51 Fixed Inductors 909
IHLP2525CZER220M1A Fixed Inductors 1,051
CDRH5D28RHPNP-4R7NC Fixed Inductors 2,620
IHLP2525CZER100MA1 Fixed Inductors 1,287
IHLP2525CZER150M5A Fixed Inductors 114
IHLP2525CZER1R0M51 Fixed Inductors 1,172
IHLP2525CZER220M5A Fixed Inductors 4,393
Real Time Availability
Stock:
1,746 Can Ship Immediately

On Order:
0

Factory Lead-Time:
36 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.02
10:
$2.45
100:
$2.03
500:
$1.63
$1.46
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$1.35
$1.28
$1.20
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

180591205 129527177 117653647 118405746 129405204 137874187 151578243 153679055 160572861 161858062 165967662 188314588 114541104 124453219 150646973 175701397 177705011 194075389 194352642 135563163 157506949 185831020 114556674 119521819 139339470 140171998 189654536