|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP2020ABERR82M0
Manufacturer Part #:

IHLP2020ABERR82M01

Manufacturer:

Description:
Fixed Inductors .82uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 820 nH
Tolerance: 20 %
Maximum DC Resistance: 425 mOhms
Operating Temperature Range: - 55 C to + 125 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 2020
Length: 5.49 mm
Width: 5.18 mm
Height: 1.2 mm
Series: IHLP-2020AB-01
Packaging: Reel
Product: Power Inductors
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
KHC500E226Z76R0T00 Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,564
PDS5100-13 Schottky Diodes & Rectifiers 12,265
IHLP2020BZER1R0M11 Fixed Inductors 3,847
B540C-13-F Schottky Diodes & Rectifiers 15,509
WSL1206R1000FEA Current Sense Resistors - SMD 20,104
WSL2010R0200FEA Current Sense Resistors - SMD 15,994
BLM21PG220SN1D EMI Filter Beads, Chips & Arrays 20,568
C3225X7R2A225K230AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 21,926
AC0603FR-070RL Thick Film Resistors - SMD 42,071
C0603C103M1RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 17,409
Real Time Availability
Stock:
3,787 Can Ship Immediately

On Order:
0

Factory Lead-Time:
46 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.97
10:
$1.62
100:
$1.35
500:
$1.08
$0.97
$0.91
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.86
$0.84
$0.81
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

180591205 138359527 129527177 117653647 118405746 173293662 114556674 157506949 185831020 104004552 114541104 161858062 177705011 194075389