Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP2020ABERR10M0
Manufacturer Part #:

IHLP2020ABERR10M01

Manufacturer:

Description:
Fixed Inductors .1uH 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Product: Power Inductors
Inductance: 100 nH
Tolerance: 20 %
Maximum DC Current: 35 A
Maximum DC Resistance: 4.6 mOhms
Operating Temperature Range: - 55 C to + 125 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 2020
Case Length: 5.49 mm
Case Width: 5.18 mm
Packaging: Reel
Series: IHLP-2020AB-01
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,945 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.97
  10: $1.62
  100: $1.35
  500: $1.08
  1,000: $0.97
  2,000: $0.91
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.86
  8,000: $0.84
  12,000: $0.81
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

180591205 138359527 117487596 129527177 161858062 185831020 194075389 118405746 114541104 117653647 173293662 177705011 104004552