Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP2020ABER4R7M0
Manufacturer Part #:

IHLP2020ABER4R7M01

Manufacturer:

Description:
Fixed Inductors 4.7uH 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 4.7 uH
Tolerance: 20 %
Maximum DC Current: 4.4 A
Maximum DC Resistance: 168 mOhms
Operating Temperature Range: - 55 C to + 125 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 2020
Case Length: 5.49 mm
Case Width: 5.18 mm
Packaging: Reel
Product: Power Inductors
Series: IHLP-2020AB-01
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
47589-0001 USB Connectors 46,520
IHLP2020ABER3R3M01 Fixed Inductors 4,279
SN74LVC8T245DBR Translation - Voltage Levels 3,296
C1005X5R0J225M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 168,802
FDC658AP MOSFET 22,672
0466002.NR Surface Mount Fuses 5,612
ADR3425ARJZ-R7 Voltage References 3,969
TPS51206DSQR LDO Voltage Regulators 3,248
RK73Z1ETTP Thick Film Resistors - SMD 2,865,265
BLM18PG330SN1D EMI Filter Beads, Chips & Arrays 49,522
Real Time Availability
Stock:
7,392 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.97
  10: $1.62
  100: $1.35
  500: $1.08
  1,000: $0.97
  2,000: $0.91
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.86
  8,000: $0.84
  12,000: $0.81
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

180591205 138359527 104004552 185831020 117653647 118405746 129527177 173293662 177705011 114541104 161858062 194075389