|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP2020ABER2R2M0
Manufacturer Part #:

IHLP2020ABER2R2M01

Manufacturer:

Description:
Fixed Inductors 2.2uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 2.2 uH
Tolerance: 20 %
Maximum DC Current: 6 A
Maximum DC Resistance: 77.3 mOhms
Operating Temperature Range: - 55 C to + 125 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 2020
Length: 5.49 mm
Width: 5.18 mm
Series: IHLP-2020AB-01
Mounting Style: Solder Pad
Packaging: Reel
Product: Power Inductors
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2631480002 Ferrite Cable Cores 13,579
LQM2HPN2R2MJ0L Fixed Inductors 10,907
1N4004 Rectifiers 150,951
350211-1 Pin & Socket Connectors 6,668
MCP9701AT-E/TT Board Mount Temperature Sensors 12,197
TPS3801-01DCKR Supervisory Circuits 8,879
B340B-13-F Schottky Diodes & Rectifiers 14,128
DFLS1100-7 Schottky Diodes & Rectifiers 7,418
0603CS-36NXGLW Fixed Inductors 4,551
Real Time Availability
Stock:
4,024 Can Ship Immediately

On Order:
0

Factory Lead-Time:
46 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.03
10:
$1.54
100:
$1.25
500:
$1.19
$1.11
$0.91
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.81
$0.791
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

180591205 138359527 118405746 157506949 104004552 114556674 185831020 117653647 129527177 173293662 114541104 161858062 177705011 194075389