|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP2020ABER1R0M0
Manufacturer Part #:

IHLP2020ABER1R0M01

Manufacturer:

Description:
Fixed Inductors 1uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 1 uH
Tolerance: 20 %
Maximum DC Current: 10.2 A
Maximum DC Resistance: 46.5 mOhms
Operating Temperature Range: - 55 C to + 125 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 2020
Length: 5.49 mm
Width: 5.18 mm
Series: IHLP-2020AB-01
Packaging: Reel
Product: Power Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
INA226AIDGSR Current & Power Monitors & Regulators 10,382
FH28-40S-0.5SH(05) FFC & FPC Connectors 2,935
142-0701-301 RF Connectors / Coaxial Connectors 1,750
78171-0002 Headers & Wire Housings 5,109
TPS5450DDA Voltage Regulators - Switching Regulators 714
TPS61230DRCT Voltage Regulators - Switching Regulators 1,213
TPS73533DRVT LDO Voltage Regulators 3,174
TUSB9261IPVP USB Interface IC 928
WSL25122L000FEA Current Sense Resistors - SMD 9,549
WSL2512R0100FEA18 Current Sense Resistors - SMD 9,344
Real Time Availability
Stock:
3,708 Can Ship Immediately

On Order:
0

Factory Lead-Time:
46 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.03
10:
$1.54
100:
$1.25
500:
$1.19
$1.11
$0.91
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.81
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

180591205 138359527 117487596 129527177 104004552 114556674 185831020 118405746 157506949 114541104 161858062 194075389 117653647 173293662 177705011