|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP1616ABERR47M1
Manufacturer Part #:

IHLP1616ABERR47M11

Manufacturer:

Description:
Fixed Inductors .47uH 20%
PDF Data Sheet
 
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 470 nH
Tolerance: 20 %
Maximum DC Current: 5.7 A
Maximum DC Resistance: 21 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 1 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 1616 (4040 metric)
Case Length: 4.45 mm
Case Width: 4.06 mm
Case Height: 1.2 mm
Packaging: Reel
Product: Power Inductors
Series: IHLP-1616AB-11
Factory Pack Quantity: 4000
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS53318DQPR Voltage Regulators - Switching Regulators 9,077
TUSB1210BRHBR USB Interface IC 22,371
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 705,762
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 535,186
MM60-52B1-E1-R650 PCI Express / PCI Connectors 15,290
52435-2671 FFC & FPC Connectors 9,307
C3225X5R0J686M200AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,494
749050010U Transformers Audio & Signal 263
SN74LV123APWR Monostable Multivibrator 2,332
LTST-C191KFKT Standard LEDs - SMD 6,812
Real Time Availability
Stock:
693 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.59
  10: $2.10
  100: $1.75
  500: $1.40
  1,000: $1.26
  2,000: $1.22
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $1.19
  8,000: $1.12
  12,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

136963032 111070416 184479124 103847616 113299761 180591205 114541104 158907740 188405853 191026361 194075389 114556674 177705011 185831020 117653647 129527177 161858062 114663111 157506949