|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP1616ABERR22M1
Manufacturer Part #:

IHLP1616ABERR22M11

Manufacturer:

Description:
Fixed Inductors .22uH 20%
Mouser Online Catalog Page 1,318, Mouser Online Catalog
PDF Page 1,318, PDF Catalog Page
PDF Data Sheet
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 220 nH
Tolerance: 20 %
Maximum DC Current: 9.5 A
Maximum DC Resistance: 10.5 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 1 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 1616 (4040 metric)
Case Length: 4.45 mm
Case Width: 4.06 mm
Case Height: 1.2 mm
Packaging: Reel
Product: Power Inductors
Series: IHLP-1616AB-11
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.59
10:
$2.10
100:
$1.75
500:
$1.40
$1.26
$1.22
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$1.19
$1.12
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

180591205 114541104 117653647 114556674 114663111 158907740 188405853 191026361 161858062 177705011 185831020 194075389