Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP1616ABERR10M1
Manufacturer Part #:

IHLP1616ABERR10M11

Manufacturer:

Description:
Fixed Inductors .1uH 20%
PDF Data Sheet
 
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 100 nH
Tolerance: 20 %
Maximum DC Current: 12 A
Maximum DC Resistance: 5.5 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 1 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 1616 (4040 metric)
Case Length: 4.45 mm
Case Width: 4.06 mm
Case Height: 1.2 mm
Packaging: Reel
Product: Power Inductors
Series: IHLP-1616AB-11
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.59
  10: $2.10
  100: $1.75
  500: $1.40
  1,000: $1.26
  2,000: $1.22
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $1.19
  8,000: $1.12
  12,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

180591205 117653647 114663111 185831020 114541104 161858062 177705011 188405853 191026361 194075389