|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP1616ABER2R2M1
Manufacturer Part #:

IHLP1616ABER2R2M11

Manufacturer:

Description:
Fixed Inductors 2.2uH 20%
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 2.2 uH
Tolerance: 20 %
Maximum DC Current: 3 A
Maximum DC Resistance: 83.5 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 1 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 1616 (4040 metric)
Length: 4.45 mm
Width: 4.06 mm
Height: 1.2 mm
Series: IHLP-1616AB-11
Mounting Style: Solder Pad
Packaging: Reel
Product: Power Inductors
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C5750X7S2A106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 53,884
GRM21BR71A106KE51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 218,032
L3GD20TR Gyroscopes 4,966
IHLP1212ABER1R0M11 Fixed Inductors 5,925
CRCW04021K00FKED Thick Film Resistors - SMD 676,660
IHLP2525BDERR47M01 Fixed Inductors 932
IHLP2020ABER3R3M01 Fixed Inductors 3,900
C2012X7R1H104K085AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 82,579
TCN75-3.3MUA Board Mount Temperature Sensors 434
CRCW040220K0FKED Thick Film Resistors - SMD 89,476
Real Time Availability
Stock:
4,239 Can Ship Immediately

On Order:
0

Factory Lead-Time:
46 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.68
10:
$1.61
100:
$1.58
500:
$1.40
$1.26
$1.12
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$1.09
$1.05
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

136963032 111070416 103847616 184479124 180591205 113299761 129527177 114556674 114663111 117653647 185831020 114541104 177705011 157506949 161858062 188405853 191026361 194075389