|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP1616ABER1R5M1
Manufacturer Part #:

IHLP1616ABER1R5M11

Manufacturer:

Description:
Fixed Inductors 1.5uH 20%
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 1.5 uH
Tolerance: 20 %
Maximum DC Current: 3.25 A
Maximum DC Resistance: 75 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 1 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 1616 (4040 metric)
Length: 4.45 mm
Width: 4.06 mm
Height: 1.2 mm
Series: IHLP-1616AB-11
Mounting Style: Solder Pad
Packaging: Reel
Product: Power Inductors
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
INA214AIDCKT Current Sense Amplifiers 4,816
C3225X7R1C226K250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 71,646
ERA-3AEB4991V Thin Film Resistors - SMD 32,884
IHLP2525CZER2R2M01 Fixed Inductors 3,495
CRH01(TE85L,Q,M) Rectifiers 9,285
C2220C476M3R2CAUTO Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,391
BLM18HE152SN1D EMI Filter Beads, Chips & Arrays 42,836
FTLF1421P1BTL Fiber Optic Transmitters, Receivers, Transceivers 8
BSC117N08NS5ATMA1 MOSFET 3,408
IHLP4040DZER4R7M01 Fixed Inductors 991
Real Time Availability
Stock:
2,849 Can Ship Immediately

On Order:
0

Factory Lead-Time:
46 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.59
10:
$2.10
100:
$1.75
500:
$1.40
$1.26
$1.22
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$1.19
$1.12
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

184479124 161188792 113299761 180591205 103847616 129527177 114541104 114663111 157506949 188405853 191026361 194075389 114556674 117653647 161858062 177705011 185831020