|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP1616ABER1R2M1
Manufacturer Part #:

IHLP1616ABER1R2M11

Manufacturer:

Description:
Fixed Inductors 1.2uH 20%
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 1.2 uH
Tolerance: 20 %
Maximum DC Current: 3.75 A
Maximum DC Resistance: 58.5 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 1 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 1616 (4040 metric)
Length: 4.45 mm
Width: 4.06 mm
Height: 1.2 mm
Series: IHLP-1616AB-11
Mounting Style: Solder Pad
Packaging: Reel
Product: Power Inductors
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS63002DRCR Voltage Regulators - Switching Regulators 2,611
TPS74201RGWR LDO Voltage Regulators 3,029
ULN2802A Darlington Transistors 5,340
MCP6L91T-E/OT Operational Amplifiers - Op Amps 14,075
PIC16F648A-I/SO 8-bit Microcontrollers - MCU 1,293
AD8027ARZ High Speed Operational Amplifiers 862
TPS78633DCQR LDO Voltage Regulators 3,752
MINISMDC020F-2 Resettable Fuses - PPTC 30,601
74LVC2G17GV,125 Buffers & Line Drivers 11,532
V12P10HM3/86A Schottky Diodes & Rectifiers 100
Real Time Availability
Stock:
1,061 Can Ship Immediately

On Order:
0

Factory Lead-Time:
46 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.59
10:
$2.10
100:
$1.75
500:
$1.40
$1.26
$1.22
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$1.19
$1.12
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

180591205 129527177 114541104 117653647 161858062 177705011 185831020 194075389 114556674 114663111 157506949 188405853 191026361