|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP1616ABER1R0M1
Manufacturer Part #:

IHLP1616ABER1R0M11

Manufacturer:

Description:
Fixed Inductors 1uH 20%
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 1 uH
Tolerance: 20 %
Maximum DC Current: 4.5 A
Maximum DC Resistance: 47 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 71 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 1616 (4040 metric)
Length: 4.45 mm
Width: 4.06 mm
Height: 1.2 mm
Series: IHLP-1616AB-11
Mounting Style: Solder Pad
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 4000
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C4532X7R1E226M250KC Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,917
TUSB8040A1RKMR USB Interface IC 4,741
5015 Circuit Board Hardware - PCB 150,871
TJA1050T/CM,118 CAN Interface IC 11,728
IHLP2525CZER3R3M01 Fixed Inductors 6,950
WSL0603R0100FEA Current Sense Resistors - SMD 21,710
BAV99 Diodes - General Purpose, Power, Switching 65,299
FDT434P MOSFET 9,589
EEE-FK1A102P Aluminum Electrolytic Capacitors - SMD 8,590
IFSC1515AHER100M01 Fixed Inductors 4,665
Real Time Availability
Stock:
5,972 Can Ship Immediately

On Order:

Factory Lead-Time:
46 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.63
10:
$2.00
100:
$1.61
500:
$1.54
$1.44
$1.22
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$1.05
$1.02
$0.98
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

136963032 111070416 184479124 180591205 103847616 113299761 129527177 157506949 114541104 161858062 177705011 194075389 114556674 114663111 185831020 188405853 191026361 117653647