Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-HL100-06Z-150
Manufacturer Part #:

HL10006Z150R0JJ

Manufacturer:

Description: Wirewound Resistors - Chassis Mount 100watts 150ohms 5%
Silverlight Page 839, Mouser Enhanced Catalog
PDF Page 839, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors - Chassis Mount
RoHS: No
Resistance: 150 Ohms
Tolerance: 5 %
Power Rating: 100 W
Temperature Coefficient: 30 PPM / C
Series: HL
Operating Temperature Range: - 55 C to + 350 C
Dimensions: 23.02 mm Dia. x 165.1 mm L
Packaging: Bulk
Product: Power Resistors Wirewound Silicon Coated
Type: Wirewound Resistors, Industrial Power, Tubular
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.02
  10: $22.75
  25: $20.47
  50: $19.25
  100: $18.20
  200: $16.38
  500: $15.92
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
83500000005
Fuse Holders Accessories CAP FOR 83100000005 FLUSH ...
Littelfuse
1: $0.78
LR P47F-U2AB-1-1-Z
Standard LEDs - SMD Red, 625nm 1800mcd, 30mA
OSRAM Opto Semiconductors
1: $0.38
1327G6
Heavy Duty Power Connectors PP15/45 HOUSING ONLY B ...
Anderson Power Products
1: $0.37
1327
Heavy Duty Power Connectors PP15/45 HOUSING ONLY R ...
Anderson Power Products
1: $0.37
R46KI3100DQS0K
Film Capacitors 275vac .1uF 10%
Kemet
1: $0.53
O-001
LED Lighting Lenses OSRAM Golden Dragon Wide 13mm ...
DBM Reflex
1: $2.26
W58-XC4C12A-1
Circuit Breakers 1A PUSH TO RESET ST
TE Connectivity / P&B
1: $7.03
B72207S0151K101
Varistors 150VRMS 7MM RADIAL Varistor S07K150
EPCOS
1: $0.23
1N4001-E3/54
Rectifiers Vr/50V Io/1A
Vishay Semiconductors
1: $0.45
1N4003-E3/54
Rectifiers Vr/200V Io/1A
Vishay Semiconductors
1: $0.45
87439-1000
Headers & Wire Housings 10 CKT 1.5mm HSG. Vertical
Molex
1: $0.36
02-06-2132
Pin & Socket Connectors CRIMP PIN BULK 24-30
Molex
1: $0.11
PS-05-12
Linear and Switching Power Supplies 5.4W 12V 0.45A
Mean Well
1: $15.12
UFW1J472MRD
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $5.83
HL10006Z300R0JJ
Wirewound Resistors - Chassis Mount 100watts 300oh ...
Vishay/Dale
1: $25.02
HL10006Z250R0JJ
Wirewound Resistors - Chassis Mount 100watts 250oh ...
Vishay/Dale
1: $25.02
HL10006Z75R00JJ
Wirewound Resistors - Chassis Mount 100watts 75ohm ...
Vishay/Dale
1: $25.02
HL10006Z100R0JJ
Wirewound Resistors - Chassis Mount 100watts 100oh ...
Vishay/Dale
1: $25.02
HL10006Z200R0JJ
Wirewound Resistors - Chassis Mount 100watts 200oh ...
Vishay/Dale
1: $25.02
HL10006Z220R0JJ
Wirewound Resistors - Chassis Mount 100watts 220oh ...
Vishay/Dale
1: $25.02

148288939 131469449 116245381 175411977 131469449 148288939