Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-HL25-06Z-400
Manufacturer Part #:

HL02506Z400R0JJ

Manufacturer:

Description: Wirewound Resistors - Chassis Mount 25watts 400ohms 5%
Silverlight Page 839, Mouser Enhanced Catalog
PDF Page 839, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors - Chassis Mount
RoHS: No
Resistance: 400 Ohms
Tolerance: 5 %
Power Rating: 25 W
Temperature Coefficient: 30 PPM / C
Series: HL
Operating Temperature Range: - 55 C to + 350 C
Dimensions: 17.46 mm Dia. x 50.8 mm L
Packaging: Bulk
Product: Power Resistors Wirewound Silicon Coated
Type: Wirewound Resistors, Industrial Power, Tubular
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 10 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.30
  10: $7.53
  25: $6.76
  50: $6.44
  100: $6.02
  200: $5.39
  500: $5.25
  1,000: $4.94

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
206037-1
Standard Circular Connector PLUG 16 POSITION shell ...
TE Connectivity / AMP
1: $4.95
1754504
Pluggable Terminal Blocks 5.00 5P PLUG 180DEG
Phoenix Contact
1: $3.83
V250LA20AP
Varistors 250V 500pF
Littelfuse
1: $0.60
R82DC4100CK60J
Film Capacitors 1.0uF 63volts 5%
Kemet
1: $0.43
1754465
Pluggable Terminal Blocks 5.00 3P PLUG 180DEG
Phoenix Contact
1: $2.31
08-52-0113
Headers & Wire Housings TERMINAL 18-20 BULK
Molex
1: $0.16
KTY81/110,116
Thermistors - PTC Temp Sensor Analog 2-Pin
NXP Semiconductors
1: $0.51
UPW2E331MRD
Aluminum Electrolytic Capacitors - Leaded 250volts ...
Nichicon
1: $3.59
TIP50
Transistors Bipolar - BJT NPN Sil Transistor
Fairchild Semiconductor
1: $0.64
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
529802B02500G
Heat Sinks TO-220 VERT 3.7 TR
Aavid Thermalloy
1: $1.41
NC4FD-L-B-1
XLR Connectors 4 POLE FEM RECPT BLK MTL HSG AU CON ...
Neutrik
1: $8.60
ABM3-8.000MHz-D2Y-T
Crystals 8MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.20
504222B00000G
Heat Sinks TO-220 DUAL 6.4 TR NARROW CHANNEL STYLE
Aavid Thermalloy
1: $0.45
TSC-112L3H,000
General Purpose Relays SPDT 1A 12DC STD SNS
TE Connectivity / OEG
1: $2.28
BK/MDA-10
Fuses 250V 10A Time Delay Ceramic
Cooper Bussmann
1: $5.48
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
STP4NK80Z
MOSFET N-Ch 800 Volt 3.0 A Zener SuperMESH
STMicroelectronics
1: $1.53
UC3844BD1R2G
Current Mode PWM Controllers 52kHz 1A Current PWM ...
ON Semiconductor
1: $0.61

148288939 175411977 116245381 148288939 131469449 131469449