Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-CW2B-J-0.27
Manufacturer Part #:

CW02BR2700JB12

Manufacturer:

Description: Wirewound Resistors - Through Hole 3watts 0.27ohms 5% Rated to 3.75watts
Silverlight Page 818, Mouser Enhanced Catalog
PDF Page 818, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS: No
Resistance: 270 mOhms
Tolerance: 5 %
Power Rating: 3 W
Temperature Coefficient: 90 PPM / C
Series: CW
Termination Style: Axial
Operating Temperature Range: - 65 C to + 250 C
Dimensions: 4.78 mm Dia. x 14.27 mm L
Packaging: Bulk
Product: Power Resistors Wirewound Silicon Coated
Lead Diameter: 0.8 mm
Factory Pack Quantity: 100
Type: Wirewound Resistors, Commercial Power, Silicon Coated, Axial Lead
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.98
  10: $0.902
  25: $0.795
  50: $0.726
  100: $0.681
  200: $0.642
  500: $0.607
  1,000: $0.575
  2,000: $0.556

To add to a project, please Log In.

131469449 107634954 148288939 107634954 131469449 148288939 116245381