|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-CRCW2512J-5.1
Manufacturer Part #:

CRCW25125R10JNTG

Manufacturer:

Description:
Thick Film Resistors 1watt 5.1ohms 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors
RoHS: No

 RoHS Version Available

Brand: Vishay / Dale
Resistance: 5.1 Ohms
Tolerance: 5 %
Case Code - in: 2512
Power Rating: 1 W
Temperature Coefficient: 200 PPM / K
Voltage Rating: 500 V
Case Code - mm: 6432
Operating Temperature Range: - 55 C to + 155 C
Series: CRCW
Height: 0.6 mm
Length: 6.3 mm
Package / Case: 2512 (6432 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Width: 3.15 mm
Part # Aliases: CRCW25125R1JP
Unit Weight: 0.001429 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 2000
Multiples: 2000
Pricing (USD)
Reel of 2000
$0.079
$0.074
$0.06
$0.058
$0.055
RoHS Version
Manufacturer:

Vishay / Dale

Manufacturer Part #:
Description:
Thick Film Resistors - SMD 1watt 5.1ohms 5%

To add to a project, please Log In.

131469449 148288939 161858062 188616614 1997696145-1202-18false