|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-CRCW2512432RFKEG
Manufacturer Part #:

CRCW2512432RFKEG

Manufacturer:

Description:
Thick Film Resistors - SMD 1watt 432ohms 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay / Dale
Resistance: 432 Ohms
Tolerance: 1 %
Case Code - in: 2512
Power Rating: 1 W
Temperature Coefficient: 100 PPM / K
Voltage Rating: 500 V
Case Code - mm: 6432
Operating Temperature Range: - 55 C to + 155 C
Series: CRCW
Height: 0.6 mm
Length: 6.3 mm
Package / Case: 2512 (6432 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Width: 3.15 mm
Unit Weight: 0.001429 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PL-USB-BLASTER-RCN Programmer Accessories 125
GRM21BR71A106KE51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 220,644
5015 Circuit Board Hardware - PCB 156,111
C3225X7S2A475M200AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,751
MCP601T-I/OT Operational Amplifiers - Op Amps 13,080
SN74LVC8T245DBQR Translation - Voltage Levels 3,650
HSMS-C150 Standard LEDs - SMD 27,102
4608X-102-102LF Resistor Networks & Arrays 7,539
MAX811LEUS+T Supervisory Circuits 1,820
Real Time Availability
Stock:
2,765 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.39
10:
$0.214
100:
$0.123
$0.084
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.079
$0.067
$0.06
$0.05
$0.042
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

131469449 148288939 161858062 176090763 129527177 188616614 199769614