|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-CRCW2512-1K-E3
Manufacturer Part #:

CRCW25121K00FKEG

Manufacturer:

Description:
Thick Film Resistors 1watt 1Kohms 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay / Dale
Resistance: 1 kOhms
Tolerance: 1 %
Case Code - in: 2512
Power Rating: 1 W
Temperature Coefficient: 100 PPM / K
Voltage Rating: 500 V
Case Code - mm: 6432
Operating Temperature Range: - 55 C to + 155 C
Series: CRCW
Height: 0.6 mm
Length: 6.3 mm
Package / Case: 2512 (6432 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Width: 3.15 mm
Unit Weight: 0.001429 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-CRCW25121K00FKEGH CRCW25121K00FKEGHP Reel In Stock $2.01 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,134
CRCW120610K0FKEA Thick Film Resistors - SMD 660,987
0468.500NR Surface Mount Fuses 1,787
5011 Circuit Board Hardware - PCB 55,643
5005 Circuit Board Hardware - PCB 11,177
CRCW12061K00FKEA Thick Film Resistors - SMD 160,368
5009 Circuit Board Hardware - PCB 40,183
CRCW1206147RFKEA Thick Film Resistors - SMD 33,275
CRCW1206255KFKEA Thick Film Resistors - SMD 15,973
Real Time Availability
Stock:
16,417 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.39
10:
$0.215
100:
$0.124
$0.085
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.075
$0.068
$0.06
$0.05
$0.042
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 176090763 188616614 199769614 129527177 131469449 148288939Alternative Packaging