|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-CRCW2512-0-E3
Manufacturer Part #:

CRCW25120000Z0EG

Manufacturer:

Description:
Thick Film Resistors 1watt 0ohms
Mouser Online Catalog Page 880, Mouser Online Catalog
PDF Page 880, PDF Catalog Page
CRCW25120000Z0EG Datasheet CRCW25120000Z0EG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay / Dale
Resistance: 0 Ohms
Tolerance: -
Case Code - in: 2512
Power Rating: -
Temperature Coefficient: -
Voltage Rating: -
Case Code - mm: 6432
Operating Temperature Range: - 55 C to + 155 C
Series: CRCW
Height: 0.6 mm
Length: 6.3 mm
Package / Case: 2512 (6432 metric)
Packaging: Reel
Product: Thick Film Resistors Zero-Ohm
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Width: 3.15 mm
Unit Weight: 0.001429 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRCW060310K0FKEA Thick Film Resistors - SMD 904,306
CRCW06030000Z0EA Thick Film Resistors - SMD 1,656,170
CRCW06031K00FKEA Thick Film Resistors - SMD 651,482
CRCW04020000Z0ED Thick Film Resistors - SMD 870,587
CRCW040210K0FKED Thick Film Resistors - SMD 941,402
CRCW12060000Z0EA Thick Film Resistors - SMD 454,995
ERJ-2GE0R00X Thick Film Resistors - SMD 1,217,033
CRCW08050000Z0EA Thick Film Resistors - SMD 535,038
CRCW0603100KFKEA Thick Film Resistors - SMD 299,426
CRCW06034K70FKEA Thick Film Resistors - SMD 282,478
Real Time Availability
Stock:
45,726 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.35
10:
$0.215
100:
$0.124
$0.085
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.075
$0.068
$0.06
$0.05
$0.042
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 131469449 148288939 161858062 188616614 199769614