Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-CRCW2010J-3K-E3
Manufacturer Part #:

CRCW20103K00JNEF

Manufacturer:

Description:
Thick Film Resistors - SMD 3/4watt 3Kohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay / Dale
Resistance: 3 kOhms
Power Rating: 750 mW (3/4 W)
Tolerance: 5 %
Temperature Coefficient: 200 PPM / K
Voltage Rating: 400 V
Case Code - in: 2010
Case Code - mm: 5025
Operating Temperature Range: - 55 C to + 155 C
Case Height: 0.6 mm
Case Length: 5 mm
Case Width: 2.5 mm
Package / Case: 2010 (5025 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Series: CRCW
Factory Pack Quantity: 4000
Unit Weight: 0.000899 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10,857 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.28
  10: $0.155
  100: $0.088
  1,000: $0.064
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.035
  8,000: $0.033
  24,000: $0.03
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


129527177 148288939 161858062 176090763 131469449 188616614 199769614