|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-CRCW20101R37FKEFH
Manufacturer Part #:

CRCW20101R37FKEFHP

Manufacturer:

Description:
Thick Film Resistors .75watt 1.37ohm 1% 100ppm High Power
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay / Dale
Resistance: 1.37 Ohms
Tolerance: 1 %
Case Code - in: 2010
Power Rating: 1 W
Temperature Coefficient: 100 PPM / C
Voltage Rating: 400 V
Case Code - mm: 5025
Operating Temperature Range: - 55 C to + 155 C
Series: CRCW-HP e3
Diameter: -
Height: 0.6 mm
Length: 5 mm
Package / Case: 2010 (5025 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Termination Style: SMD/SMT
Type: Pulse Proof, High Power Thick Film Chip Resistors
Width: 2.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,312,988
CRCW040210K0FKED Thick Film Resistors - SMD 946,184
BTS4175SGA Power Switch ICs - Power Distribution 1,056
BLM18SG121TN1D EMI Filter Beads, Chips & Arrays 68,148
BLM31PG121SN1L EMI Filter Beads, Chips & Arrays 24,871
GRM188R72E102KW07D Multilayer Ceramic Capacitors MLCC - SMD/SMT 36,609
TPME476K035R0065 Tantalum Capacitors - Solid SMD 450
TM8R106K010UBA Tantalum Capacitors - Solid SMD 499
06035C102JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 44,816
CRCW04021M00FKED Thick Film Resistors - SMD 327,498
Real Time Availability
Stock:
2,830 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.36
10:
$0.309
100:
$0.278
$0.227
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.19
$0.17
$0.165
$0.16
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

148288939 172692655 131469449 176090763 161858062 199769614 129527177 139976554 188616614