|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-CRCW1210-3.92K-E3
Manufacturer Part #:

CRCW12103K92FKEA

Manufacturer:

Description:
Thick Film Resistors - SMD 1/2watt 3.92Kohms 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay / Dale
Resistance: 3.92 kOhms
Tolerance: 1 %
Case Code - in: 1210
Power Rating: 500 mW (1/2 W)
Temperature Coefficient: 100 PPM / K
Voltage Rating: 200 V
Case Code - mm: 3225
Operating Temperature Range: - 55 C to + 155 C
Series: CRCW
Height: 0.55 mm
Length: 3.2 mm
Package / Case: 1210 (3225 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Width: 2.5 mm
Unit Weight: 0.000564 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IRF840PBF MOSFET 5,769
MS3180-12CA Circular MIL Spec Tools, Hardware & Accessories 494
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,082,182
SP0503BAHTG TVS Diode Arrays 18,444
OPA1632D Audio Amplifiers 753
TM4C129ENCPDTI3 ARM Microcontrollers - MCU 254
HSMG-C150 Standard LEDs - SMD 52,917
EEE-FK1V101XP Aluminum Electrolytic Capacitors - SMD 6,978
C0805C474K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 51,309
MS3181-12CA Circular MIL Spec Tools, Hardware & Accessories 848
Real Time Availability
Stock:
3,574 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.31
10:
$0.167
100:
$0.096
$0.065
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.034
$0.032
$0.03
$0.029
$0.025
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 188616614 131469449 161858062 199769614 148288939