Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-CRCW1210-23.7-E3
Manufacturer Part #:

CRCW121023R7FKEA

Manufacturer:

Description: Thick Film Resistors - SMD 1/2watt 23.7ohms 1%
Silverlight Page 805, Mouser Enhanced Catalog
PDF Page 805, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 23.7 Ohms
Tolerance: 1 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 200 V
Case Code - in: 1210
Case Code - mm: 3225
Termination Style: SMD/SMT
Temperature Coefficient: 100 PPM / K
Series: CRCW
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Dimensions: 2.5 mm W x 3.2 mm L x 0.55 mm H
Package / Case: 1210 (3225 metric)
Product: Thick Film Resistors SMD
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,615 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.20
  25: $0.10
  100: $0.081
  1,000: $0.055
  2,000: $0.053
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.051
  10,000: $0.04
  25,000: $0.036
  50,000: $0.03
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T491D107K016AT
Tantalum Capacitors - Solid SMD 16V 100uF 10% "D"
Kemet
1: $1.49
C8051F314-GQ
8-bit Microcontrollers - MCU 8KB 32P MCU
Silicon Labs
1: $2.90
DS1340C-33#
Real Time Clock I2C RTC w/Trickle Charger
Maxim Integrated
1: $6.10
G5V-2-DC24
Low Signal Relays - PCB ThruHole Sealed DPDT 24VDC ...
Omron Electronics
1: $2.02
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
CRA2512-FZ-R010ELF
Current Sense Resistors - SMD 0.010ohms 1% +/- 75P ...
Bourns
1: $0.49
0805YD106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.29
DF11-4DEP-2C
Headers & Wire Housings 2MM PLUG HOUSING 4P DUAL R ...
Hirose Connector
1: $0.68
DF11-10DS-2C
Headers & Wire Housings 2MM RECEPT HOUSING 10P DUA ...
Hirose Connector
1: $0.45
BSP250,115
MOSFET TAPE-7 MOSFET
NXP Semiconductors
1: $0.79
UVZ1H103MRD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $5.31
SN65LVDS2DBVT
LVDS Interface IC SINGLE LVDS RECEIVER
Texas Instruments
1: $1.44
83500000005
Fuse Holders Accessories CAP FOR 83100000005 FLUSH ...
Littelfuse
1: $0.81
BNX016-01
EMI Filters 50M ohm 25volt 15A EMIFIL
Murata Electronics
1: $4.21
L78L05ACUTR
Linear Regulators - Standard 5.0V 0.1A Positive
STMicroelectronics
1: $0.43
FC-135 32.7680KA-A0
Crystals 32.768KHz 12.5pF 20ppm -40c +85C
Epson Toyocom
1: $2.98
GRP110NF14 BK005
Non-Heat Shrink Tubing and Sleeves 1/4in BLACK NF ...
Alpha Wire
1: $88.56
R-7812-0.5
DC/DC Converters 0.5A DC/DC REG 15-34Vin 12Vout
RECOM Power
1: $8.59
CRCW121024R9FKEA
Thick Film Resistors - SMD 1/2watt 24.9ohms 1%
Vishay/Dale
1: $0.20
BLM18AG121SN1D
EMI Filter Beads, Chokes & Arrays 0603 120 OHM
Murata Electronics
1: $0.31

148288939 131469449 131469449 148288939