Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-CRCW1210-1.47K-E3
Manufacturer Part #:

CRCW12101K47FKEA

Manufacturer:

Description: Thick Film Resistors - SMD 1/2watt 1.47Kohms 1%
Silverlight Page 805, Mouser Enhanced Catalog
PDF Page 805, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 1.47 kOhms
Tolerance: 1 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 200 V
Case Code - in: 1210
Case Code - mm: 3225
Termination Style: SMD/SMT
Temperature Coefficient: 100 PPM / K
Series: CRCW
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Dimensions: 2.5 mm W x 3.2 mm L x 0.55 mm H
Package / Case: 1210 (3225 metric)
Product: Thick Film Resistors SMD
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,115 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.47
  10: $0.28
  100: $0.089
  1,000: $0.06
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.05
  10,000: $0.045
  25,000: $0.04
  50,000: $0.034
  100,000: $0.028
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX202CSE+
RS-232 Interface IC 5V RS-232 Tcvr w/0.1uF Externa ...
Maxim Integrated
1: $3.65
39-29-9023
Headers & Wire Housings 2 CKT VERT HEADER
Molex
1: $0.51
MAX13087EESA+
RS-422/RS-485 Interface IC Full Duplex 16Mbps 5V R ...
Maxim Integrated
1: $3.80
5015
Test Points MINI SMT TEST POINT
Keystone Electronics
1: $0.61
DF13-4S-1.25C
Headers & Wire Housings 1.25MM RECEPT HSNG 4P SING ...
Hirose Connector
1: $0.32
08055C474KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.30
DME4P22K-F
Film Capacitors DME 400V.22
Cornell Dubilier
1: $1.15
MINISMDC050F-2
Resettable Fuses .50A 24V 100A Imax
TE Connectivity / Raychem
1: $0.31
VLMC3101-GS08
Standard LEDs - SMD Green Non-Diffused 1.6mcd(typ) ...
Vishay Semiconductors
1: $0.13
CRCW080510K0FKEA
Thick Film Resistors - SMD 1/8watt 10Kohms 1% 100p ...
Vishay/Dale
1: $0.22
T495D227M010ATE100
Tantalum Capacitors - Solid SMD 10volts 220uF 20% ...
Kemet
1: $2.35
TNPW080520K0BEEA
Thin Film Resistors - SMD 20Kohms .1% 25ppm
Vishay
1: $0.47
08055C474K4Z2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50v . ...
AVX
1: $1.00
744031100
Fixed Inductors 740mA, 10uH DCR Max=0.205,+/-30%
Wurth Electronics
1: $1.19
LM3940IS-3.3
Low Dropout Regulators - LDO
Texas Instruments
1: $1.81
0312015.HXP
Fuses 32V 15A Fast Acting
Littelfuse
1: $0.66
CD1005-S0180
Diodes - General Purpose, Power, Switching IO=100m ...
Bourns
1: $0.06

148288939 131469449 131469449 148288939