|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-CRCW1210-0-E3
Manufacturer Part #:

CRCW12100000Z0EA

Manufacturer:

Description:
Thick Film Resistors 1/2watt 0ohms
Mouser Online Catalog Page 880, Mouser Online Catalog
PDF Page 880, PDF Catalog Page
CRCW12100000Z0EA Datasheet CRCW12100000Z0EA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay / Dale
Resistance: 0 Ohms
Tolerance: -
Case Code - in: 1210
Power Rating: -
Temperature Coefficient: -
Voltage Rating: -
Case Code - mm: 3225
Operating Temperature Range: - 55 C to + 155 C
Series: CRCW
Height: 0.55 mm
Length: 3.2 mm
Package / Case: 1210 (3225 metric)
Packaging: Reel
Product: Thick Film Resistors Zero-Ohm
Termination Style: SMD/SMT
Width: 2.5 mm
Unit Weight: 0.000564 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,763,822
CRCW04020000Z0ED Thick Film Resistors - SMD 868,127
CRCW06030000Z0EA Thick Film Resistors - SMD 1,648,884
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,853,765
CRCW060310K0FKEA Thick Film Resistors - SMD 898,137
CRCW06031K00FKEA Thick Film Resistors - SMD 647,150
CRCW040210K0FKED Thick Film Resistors - SMD 929,262
CRCW08050000Z0EA Thick Film Resistors - SMD 533,509
CRCW060347K0FKEA Thick Film Resistors - SMD 219,932
CRCW06034K70FKEA Thick Film Resistors - SMD 276,833
Real Time Availability
Stock:
63,178 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.24
10:
$0.141
100:
$0.081
500:
$0.068
$0.056
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.045
$0.041
$0.036
$0.03
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 148288939 161858062 131469449 188616614 199769614