Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-CRCW1206-9.31K-E3
Manufacturer Part #:

CRCW12069K31FKEA

Manufacturer:

Description: Thick Film Resistors - SMD 1/4watt 9.31Kohms 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay / Dale
Resistance: 9.31 kOhms
Power Rating: 250 mW (1/4 W)
Tolerance: 1 %
Temperature Coefficient: 100 PPM / K
Voltage Rating: 200 V
Case Code - in: 1206
Case Code - mm: 3216
Operating Temperature Range: - 55 C to + 155 C
Case Height: 0.55 mm
Case Length: 3.2 mm
Case Width: 1.6 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Series: CRCW
Factory Pack Quantity: 5000
Unit Weight: 0.000353 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11,411 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.10
  10: $0.036
  100: $0.028
  1,000: $0.01
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.007
  50,000: $0.006
  100,000: $0.005
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BMP180
Board Mount Pressure Sensors Digital Barometer 12u ...
Bosch Sensortec
1: $3.71
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $3.60
GRM32ER61E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.82
CSD16340Q3
MOSFET N Channel NexFET Power MOSFET
Texas Instruments
1: $1.25
LM3480IM3-3.3/NOPB
LDO Voltage Regulators 100MA,QUASI LDO LINEAR VLTG ...
Texas Instruments
1: $0.97
OPA2604AU
Audio Amplifiers Dual FET-Input Low Distortion
Texas Instruments
1: $5.79
ISO35TDW
Digital Isolators Isolated 3V 485 Xcvr
Texas Instruments
1: $8.10
STPS3H100U
Schottky Diodes & Rectifiers 100V Vrrm 3A IF Schot ...
STMicroelectronics
1: $0.56
MBRA340T3G
Schottky Diodes & Rectifiers 3A 40V
ON Semiconductor
1: $0.52
MCP1525T-I/TT
Voltage References 2.5V
Microchip Technology
1: $0.92
5558342-1
Modular Connectors / Ethernet Connectors 1 PORT CA ...
TE Connectivity / AMP
1: $3.34
TPS62172DSGR
Voltage Regulators - Switching Regulators 3-17V 0. ...
Texas Instruments
1: $1.87
7914J-1-000E
Tactile Switches 4mm KEY SWITCH SMD J-Hook
Bourns
1: $0.73
3224W-1-102E
Trimmer Resistors - SMD 4mm 1Kohms 10% Square Cerm ...
Bourns
1: $4.30
ABM3B-8.000MHZ-B2-T
Crystals 8.0MHz 18pf 20ppm -20C +70C
ABRACON
1: $1.14
3568
Fuse Holder .63 MINI FUSE HOLDER
Keystone Electronics
1: $0.91
CRCW120610K0FKEA
Thick Film Resistors - SMD 1/4watt 10Kohms 1%
Vishay / Dale
1: $0.10
CRCW12064K99FKEA
Thick Film Resistors - SMD 1/4watt 4.99Kohms 1%
Vishay / Dale
1: $0.10
CRCW12062K00FKEA
Thick Film Resistors - SMD 1/4watt 2.0Kohms 1%
Vishay / Dale
1: $0.10
CRCW12061K50FKEA
Thick Film Resistors - SMD 1/4watt 1.5Kohms 1%
Vishay / Dale
1: $0.10

129527177 131469449 148288939 161858062 188616614 199769614