Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-CRCW1206-51-E3
Manufacturer Part #:

CRCW120651R0FKEA

Manufacturer:

Description: Thick Film Resistors - SMD 1/4watt 51ohms 1%
Silverlight Page 805, Mouser Enhanced Catalog
PDF Page 805, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 51 Ohms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 200 V
Case Code - in: 1206
Case Code - mm: 3216
Termination Style: SMD/SMT
Temperature Coefficient: 100 PPM / K
Series: CRCW
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Dimensions: 1.6 mm W x 3.2 mm L x 0.55 mm H
Package / Case: 1206 (3216 metric)
Product: Thick Film Resistors SMD
Factory Pack Quantity: 5000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
Not Assigned CRCW120651R0FKEB Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12,642 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.22
  10: $0.10
  100: $0.031
  1,000: $0.021
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.01
  10,000: $0.009
  25,000: $0.008
  50,000: $0.006
  100,000: $0.005
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1725737
Fixed Terminal Blocks 10P 2.54mm 90DEG
Phoenix Contact
1: $6.05
1725672
Fixed Terminal Blocks 4P 2.54mm 90DEG
Phoenix Contact
1: $2.43
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
BLM41PG102SN1L
EMI Filter Beads, Chokes & Arrays 1806 1K OHM
Murata Electronics
1: $0.54
1729034
Fixed Terminal Blocks 4P 5mm 90DEG
Phoenix Contact
1: $1.61
CRCW12064K70FKEA
Thick Film Resistors - SMD 1/4watt 4.7Kohms 1%
Vishay/Dale
1: $0.22
CRCW1206100RFKEA
Thick Film Resistors - SMD 1/4watt 100ohms 1%
Vishay/Dale
1: $0.22
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
MAX620CPN+
Power Driver ICs Quad High-Side MOSFET Driver
Maxim Integrated
1: $10.02
CRCW120610R0FKEA
Thick Film Resistors - SMD 1/4watt 10ohms 1%
Vishay/Dale
1: $0.22
CRCW12062K20FKEA
Thick Film Resistors - SMD 1/4watt 2.2Kohms 1%
Vishay/Dale
1: $0.22
CD74HC4538M
Monostable Multivibrator Dual Retrig Mono
Texas Instruments
1: $0.86
CRCW12061K00FKEA
Thick Film Resistors - SMD 1/4watt 1.0Kohms 1%
Vishay/Dale
1: $0.22
CRCW120610K0FKEA
Thick Film Resistors - SMD 1/4watt 10Kohms 1%
Vishay/Dale
1: $0.22
CRCW12060000Z0EA
Thick Film Resistors - SMD 1/4watt 0ohms
Vishay/Dale
1: $0.22
TL780-12KCSE3
Linear Regulators - Standard 3 Pin 1.5A Fixed 12V ...
Texas Instruments
1: $0.55
SB360-E3/54
Schottky Diodes & Rectifiers 3.0 Amp 60 Volt 120 A ...
Vishay Semiconductors
1: $0.25
CRCW12061K50FKEA
Thick Film Resistors - SMD 1/4watt 1.5Kohms 1%
Vishay/Dale
1: $0.22
CRCW1206240RFKEA
Thick Film Resistors - SMD 1/4watt 240ohms 1%
Vishay/Dale
1: $0.22
CRCW1206510RFKEA
Thick Film Resistors - SMD 1/4watt 510ohms 1%
Vishay/Dale
1: $0.22

131469449 148288939 148288939 131469449Alternative Packaging