Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-CRCW1206J-2.7-E3
Manufacturer Part #:

CRCW12062R70JNEA

Manufacturer:

Description: Thick Film Resistors - SMD 1/4watt 2.7ohms 5%
Silverlight Page 805, Mouser Enhanced Catalog
PDF Page 805, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 2.7 Ohms
Tolerance: 5 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 200 V
Case Code - in: 1206
Case Code - mm: 3216
Termination Style: SMD/SMT
Temperature Coefficient: 200 PPM / K
Series: CRCW
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Dimensions: 1.6 mm W x 3.2 mm L x 0.55 mm H
Package / Case: 1206 (3216 metric)
Product: Thick Film Resistors SMD
Factory Pack Quantity: 5000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-CRCW12062R70JNEB CRCW12062R70JNEB REEL Non-Stocked $0.09 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14,727 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.09
  25: $0.05
  100: $0.028
  1,000: $0.019
  2,000: $0.011
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.009
  10,000: $0.008
  25,000: $0.007
  50,000: $0.006
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL4242DRJR
LED Lighting Drivers Adj LED DRIVER
Texas Instruments
1: $0.85
EXC-CET103U
EMI Filter Beads, Chokes & Arrays EMI Filter SMD
Panasonic Electronic Components
1: $1.47
VS-12CWQ10FNPBF
Schottky Diodes & Rectifiers 12 Amp 100 Volt Commo ...
Vishay Semiconductors
1: $0.86
KXUSB-150
Interface Modules Full Speed USB Isolator
Keterex
1: $99.00
PTH08T220WAH
DC/DC Converters 16A 4.5-14V-Input Wide-Out Adj Pw ...
Texas Instruments
1: $18.68
PIC18F4685-I/PT
8-bit Microcontrollers - MCU 96KB FL 3328bytes RAM ...
Microchip Technology
1: $10.45
ES3D
Rectifiers 3.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.16
FAN5626LX
LED Lighting Drivers 6Ch Linear LED Drvr w/Sngl Wi ...
Fairchild Semiconductor
1: $0.96
293D106X9025D2TE3
Tantalum Capacitors - Solid SMD 10uF 25volts 10% D ...
Vishay/Sprague
1: $1.14
BC847,215
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.13
PHE840MB6100KB05R17
Film Capacitors 275volts 0.10uF 10% LS 15mm
Kemet
1: $0.74
GRF31MR72A104KA01L
Specialty Ceramic Capacitors .10UF 100V 10%
Murata Electronics
1: $0.20
C1210S224K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.79
CD74HC595M
Counter Shift Registers 8-Bit Shift Register
Texas Instruments
1: $0.96
LR1206-LF-R500-F
Current Sense Resistors - SMD 1/2W .5 OHM 1%
IRC
1: $0.49
CHP21003R00FB
MELF Resistors 3 OHM 1% BLK
IRC
1: $0.49
CRCW12062R40JNEA
Thick Film Resistors - SMD 1/4watt 2.4ohms 5%
Vishay/Dale
1: $0.09
NLV32T-2R2J-PF
Fixed Inductors 2.2uH 5%
TDK
1: $0.29
CRCW12061R50JNEA
Thick Film Resistors - SMD 1/4watt 1.5ohms 5%
Vishay/Dale
1: $0.09
ZXMC4559DN8TA
MOSFET Comp. 60V NP-Chnl
Diodes Inc. / Zetex
1: $1.75

148288939 131469449 131469449 148288939Alternative Packaging